SEP CS12N65A2
| Manufacturer |
SEP
Asian Brands |
| Mfr. Part # | CS12N65A2 |
| LCSC Part # | C46614252 |
| Package | TO-220F |
| Customer # | |
| Key Attributes | MOSFET 650V 12A TO-220F |
| Description | 740mΩ@10V 42W TO-220F Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SEP | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
760 
760
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3953 | $ 0.40 |
10+ | $ 0.3139 | $ 3.14 |
50+ | $ 0.2792 | $ 13.96 |
100+ | $ 0.2339 | $ 23.39 |
500+ | $ 0.2158 | $ 107.90 |
1,000+ | $ 0.2037 | $ 203.70 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$