Lingyang Micro LY5801B
| Manufacturer |
Lingyang Micro
Asian Brands |
| Mfr. Part # | LY5801B |
| LCSC Part # | C46613945 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | 30V/35mΩ Over-Voltage Protection (OVP) Chip |
| Description | Low Side Switch 2.5A SOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Lingyang Micro | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,890 
2,890
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0641 | $ 0.64 |
100+ | $ 0.0511 | $ 5.11 |
300+ | $ 0.0446 | $ 13.38 |
3,000+ | $ 0.0397 | $ 119.10 |
6,000+ | $ 0.0358 | $ 214.80 |
9,000+ | $ 0.0338 | $ 304.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$