Lingyang Micro LY3107
| Manufacturer | Lingyang MicroAsian Brands |
| MPN | LY3107 |
| LCSC Part # | C46613932 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Rechargeable inductive lighting control chip |
| Datasheet | Lingyang Micro LY3107 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Lingyang Micro | |
| Packaging | SOP-8 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -25℃~+125℃ | |
| Topology | - | |
| Number of Channels | - | |
| Type | DC-DC | |
| Output Current | 1.6A | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 4.5V~6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Lingyang Micro | |
| Packaging | SOP-8 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -25℃~+125℃ | |
| Topology | - | |
| Number of Channels | - | |
| Type | DC-DC | |
| Output Current | 1.6A | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 4.5V~6V |
Introduction
This chip integrates a lithium battery charge management module, LED function control module, and protection module, with a shutdown standby current of only 5uA. Output illumination is activated upon detecting a high level on the enable pin, with three selectable output sustain durations — 16S, 32S, and 64S — selected via different states of the FUN pin. Charge current is externally adjustable from 0.3A to 1A, with a maximum output current of 1.6A; applications exceeding 1.6A can also be achieved by adding an external PMOS transistor.
Features
- High-level signal activation
- Adjustable light-on duration: 16S/32S/64S
- Adjustable charging current: 0.3A–1A
- Maximum 1.6A output drive current
- External MOS support for higher current drive
- Charging indicator / low battery alert / short circuit alert
- 2A output overcurrent protection
- Preset 4.2V battery full-charge voltage
- Thermal protection
- 0V charging support
- SOP8 package
- Charging current formula: IC = (1000 + RPROG) / (1000 + 2RPROG)
Applications
- Night light
- Infrared & photosensitive sensor light
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0639 | $ 0.64 |
| 100+ | $ 0.0508 | $ 5.08 |
| 300+ | $ 0.0443 | $ 13.29 |
| 1,000+ | $ 0.0394 | $ 39.40 |
| 4,000+ | $ 0.0355 | $ 142.00 |
| 8,000+ | $ 0.0336 | $ 268.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Lingyang Micro | |
| Packaging | SOP-8 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -25℃~+125℃ | |
| Topology | - | |
| Number of Channels | - | |
| Type | DC-DC | |
| Output Current | 1.6A | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 4.5V~6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Lingyang Micro | |
| Packaging | SOP-8 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -25℃~+125℃ | |
| Topology | - | |
| Number of Channels | - | |
| Type | DC-DC | |
| Output Current | 1.6A | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 4.5V~6V |
Introduction
This chip integrates a lithium battery charge management module, LED function control module, and protection module, with a shutdown standby current of only 5uA. Output illumination is activated upon detecting a high level on the enable pin, with three selectable output sustain durations — 16S, 32S, and 64S — selected via different states of the FUN pin. Charge current is externally adjustable from 0.3A to 1A, with a maximum output current of 1.6A; applications exceeding 1.6A can also be achieved by adding an external PMOS transistor.
Features
- High-level signal activation
- Adjustable light-on duration: 16S/32S/64S
- Adjustable charging current: 0.3A–1A
- Maximum 1.6A output drive current
- External MOS support for higher current drive
- Charging indicator / low battery alert / short circuit alert
- 2A output overcurrent protection
- Preset 4.2V battery full-charge voltage
- Thermal protection
- 0V charging support
- SOP8 package
- Charging current formula: IC = (1000 + RPROG) / (1000 + 2RPROG)
Applications
- Night light
- Infrared & photosensitive sensor light
C46613932 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



