Lingyang Micro LY3206L
| Manufacturer |
Lingyang Micro
Asian Brands |
| Mfr. Part # | LY3206L |
| LCSC Part # | C46613924 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Dedicated control chip integrating charging and motor drive |
| Description | 4.5V~6V SOP-8 Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Lingyang Micro | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,810 
3,810
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0712 | $ 0.71 |
100+ | $ 0.0567 | $ 5.67 |
300+ | $ 0.0495 | $ 14.85 |
1,000+ | $ 0.0441 | $ 44.10 |
4,000+ | $ 0.0397 | $ 158.80 |
8,000+ | $ 0.0376 | $ 300.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$