LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Lingyang Micro LY6294D product image
  • LY6294D thumbnail 1
  • LY6294D thumbnail 2
  • LY6294D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Lingyang Micro LY6294DRoHS

Manufacturer
Lingyang MicroAsian Brands
MPN
LY6294D
LCSC Part #
C46613919
Packaging
ESOP-8
Customer #
Key Attributes
Power management chip for TWS earbud charging case
Datasheetpdf iconLingyang Micro LY6294D
In-Stock: 2,715
2,715 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1119$ 0.56
50+$ 0.0885$ 4.43
150+$ 0.0768$ 11.52
500+$ 0.068$ 34.00
2,500+$ 0.061$ 152.50
4,000+$ 0.0574$ 229.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerLingyang Micro
PackagingESOP-8
Features-
Operating Temperature-25℃~+125℃
Quiescent Current4uA
0V Battery ChargeSupport
Type of BatteryLithium Battery
Operating Voltage4.6V~5.5V
The Chip TypeCharging IC
Interface-
Balance Current-
Charge Current - Max900mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

LY6294 is a fully integrated power management IC designed for Bluetooth charging cases, incorporating lithium battery charge management, a synchronous boost converter, battery fuel gauge, and protection function modules. The chip supports two modes: auto load detection with auto shutdown, and constant 5V output. In auto shutdown mode, the standby current is 4uA; in constant 5V output mode, the standby current is 45uA.

Features

AI Translation
  • Auto on/off and continuous output modes, freely configurable
  • Light-load auto-shutdown current: 7mA
  • Standby current in auto-shutdown state: 4uA
  • Standby current in 5V continuous output state: 45uA
  • Standby voltage after auto-shutdown: 2V
  • Charging current: 0.21A / 0.31A / 0.9A
  • Maximum discharge current: 1A
  • Output overvoltage, short-circuit, and overcurrent protection
  • Intelligent temperature control
  • Supports 1~4 LED battery level indication
  • Supports single-click to power on, long-press to power off
  • Boost efficiency up to 93%
  • ESOP8 package

Applications

AI Translation
  • Bluetooth earphone charging case
  • Power bank
  • Portable lithium battery applications