Lingyang Micro LY6366B
| Manufacturer | Lingyang MicroAsian Brands |
| MPN | LY6366B |
| LCSC Part # | C46613911 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Power management chip for TWS earbud charging case |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Lingyang Micro | |
| Packaging | SOT-23-6 | |
| Features | - | |
| Operating Temperature | -25℃~+125℃ | |
| Quiescent Current | 7uA | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.6V~5.5V | |
| The Chip Type | Charging IC;Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 400mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A fully integrated power management IC for Bluetooth charging cases, integrating lithium battery charging management, synchronous boost converter, battery fuel gauge, and protection functions. The proprietary boost control circuit topology provides seamless compatibility with PCB trace inductors, significantly reducing solution size and cost. Available in two charging current versions: 180mA and 400mA. Maximum discharge current: 600mA.
Features
- Proprietary control circuit, optimized for PCB trace inductors
- Standby current: 7uA
- Charging current: 180mA/400mA selectable
- Maximum discharge current: 600mA
- Output overvoltage, short-circuit, and overcurrent protection
- Auto-detection of earbuds in case, auto-shutdown under light load
- Boost efficiency up to 91%
- SOT23-6 package
Applications
- Bluetooth earphone charging case
- Power bank
- Charging and boost output applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0485 | $ 0.49 |
| 100+ | $ 0.0384 | $ 3.84 |
| 300+ | $ 0.0333 | $ 9.99 |
| 3,000+ | $ 0.0295 | $ 88.50 |
| 6,000+ | $ 0.0264 | $ 158.40 |
| 9,000+ | $ 0.0249 | $ 224.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Lingyang Micro | |
| Packaging | SOT-23-6 | |
| Features | - | |
| Operating Temperature | -25℃~+125℃ | |
| Quiescent Current | 7uA | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.6V~5.5V | |
| The Chip Type | Charging IC;Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 400mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A fully integrated power management IC for Bluetooth charging cases, integrating lithium battery charging management, synchronous boost converter, battery fuel gauge, and protection functions. The proprietary boost control circuit topology provides seamless compatibility with PCB trace inductors, significantly reducing solution size and cost. Available in two charging current versions: 180mA and 400mA. Maximum discharge current: 600mA.
Features
- Proprietary control circuit, optimized for PCB trace inductors
- Standby current: 7uA
- Charging current: 180mA/400mA selectable
- Maximum discharge current: 600mA
- Output overvoltage, short-circuit, and overcurrent protection
- Auto-detection of earbuds in case, auto-shutdown under light load
- Boost efficiency up to 91%
- SOT23-6 package
Applications
- Bluetooth earphone charging case
- Power bank
- Charging and boost output applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



