LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GRAIN SEMICONDUCTOR GR3002 product image
  • GR3002 thumbnail 1
  • GR3002 thumbnail 2
  • GR3002 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GRAIN SEMICONDUCTOR GR3002RoHS

Manufacturer
MPN
GR3002
LCSC Part #
C46613878
Packaging
SOP-8
Customer #
Key Attributes
Fully integrated SOC for lithium battery charging/discharging
Datasheetpdf iconGRAIN SEMICONDUCTOR GR3002
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.082$ 0.41
50+$ 0.0648$ 3.24
150+$ 0.0562$ 8.43
500+$ 0.0498$ 24.90
2,500+$ 0.0446$ 111.50
4,000+$ 0.0421$ 168.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerGRAIN SEMICONDUCTOR
PackagingSOP-8
Features-
Operating Temperature-25℃~+125℃
Quiescent Current7uA
0V Battery ChargeSupport
Type of BatteryLithium Battery
Operating Voltage4.5V~5.5V
The Chip TypeCharging IC;Protection IC
Interface-
Balance Current-
Charge Current - Max700mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

GR3002 is a fully integrated power management IC designed for lithium battery charge and discharge management. It integrates lithium battery charging management, a synchronous boost converter, battery fuel gauge, and protection functional modules. The IC supports automatic load detection and light-load auto-shutdown, with a standby current of only 7μA after auto-shutdown. The charging current is 0.7A and the synchronous boost output current is 0.8A. The GR3002 features built-in power path management, supporting simultaneous charging and discharging, with integrated overcurrent and short-circuit protection.

Features

AI Translation
  • 7μA ultra-low standby current
  • Simultaneous charging and discharging support
  • Automatic load detection and auto power-off
  • Push-button power on/off support
  • Charging current: 0.7A
  • Discharge current: 0.8A
  • Preset full-charge voltage: 4.2V
  • Intelligent temperature control
  • Output overvoltage, short-circuit, and overcurrent protection
  • SOP8 package

Applications

AI Translation
  • Power banks
  • TWS charging cases
  • Li-ion battery charging/discharging applications