LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGXING ELECTRONICS 9DSC080G0012L product image
  • 9DSC080G0012L thumbnail 1
  • 9DSC080G0012L thumbnail 2
  • 9DSC080G0012L thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

CHANGXING ELECTRONICS 9DSC080G0012LRoHS

Manufacturer
MPN
9DSC080G0012L
LCSC Part #
C46613788
Packaging
SMD5032-4P
Customer #
Key Attributes
CRYSTAL 8MHz 12pF SMD
Datasheetpdf iconCHANGXING ELECTRONICS 9DSC080G0012L

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCHANGXING ELECTRONICS
PackagingSMD5032-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Equivalent Series Resistance(ESR)-
Normal temperature Frequency Tolerance±10ppm
Frequency8MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece
In-Stock: 2,450
2,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1981$ 0.99
50+$ 0.1575$ 7.88
150+$ 0.1401$ 21.02
1,000+$ 0.1184$ 118.40
2,000+$ 0.1088$ 217.60
5,000+$ 0.103$ 515.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$