LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
CHANGXING ELECTRONICS 8DSC240G0008L product image
  • 8DSC240G0008L thumbnail 1
  • 8DSC240G0008L thumbnail 2
  • 8DSC240G0008L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGXING ELECTRONICS 8DSC240G0008LRoHS

Manufacturer
MPN
8DSC240G0008L
LCSC Part #
C46613750
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 24MHz 8pF SMD
Datasheetpdf iconCHANGXING ELECTRONICS 8DSC240G0008L
In-Stock: 360
360 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0593$ 0.0564$ 0.56
100+$ 0.0469$ 0.0446$ 4.46
300+$ 0.0407$ 0.0387$ 11.61
3,000+$ 0.036$ 0.0342$ 102.60
6,000+$ 0.0323$ 0.0307$ 184.20
9,000+$ 0.0305$ 0.0290$ 261.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCHANGXING ELECTRONICS
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance8pF
Equivalent Series Resistance(ESR)-
Normal temperature Frequency Tolerance±10ppm
Frequency24MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High accuracy and frequency stability.
  • Excellent EMI suppression.
  • RoHS compliant / Lead-free.