CHANGXING ELECTRONICS 8DSC120G0010L
| Manufacturer |
CHANGXING ELECTRONICS
Asian Brands |
| Mfr. Part # | 8DSC120G0010L |
| LCSC Part # | C46613548 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 12MHz 10pF SMD |
| Description | Crystal Oscillator 10pF SMD3225-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CHANGXING ELECTRONICS | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,390 
3,390
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0584 | $ 0.58 |
100+ | $ 0.0465 | $ 4.65 |
300+ | $ 0.0406 | $ 12.18 |
3,000+ | $ 0.0361 | $ 108.30 |
6,000+ | $ 0.0326 | $ 195.60 |
9,000+ | $ 0.0308 | $ 277.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$