Hanbo Electronic MC-710S-Z20
| Manufacturer | Hanbo ElectronicAsian Brands |
| MPN | MC-710S-Z20 |
| LCSC Part # | C46598173 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1 14P -55℃~+85℃ Side insertion Through Hole USB, DVI, HDMI Connector Assemblies RoHS |
| Datasheet | Hanbo Electronic MC-710S-Z20 |
| RoHS Compliance | 4 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Hanbo Electronic | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Number of Contacts | 14P | |
| Connector Type | Type-C | |
| Operating Temperature | -55℃~+85℃ | |
| Length | 14mm | |
| Gender | Female | |
| Mounting Type | Side insertion |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Hanbo Electronic | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Number of Contacts | 14P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-C | |
| Operating Temperature | -55℃~+85℃ | |
| Length | 14mm | |
| Gender | Female | |
| Mounting Type | Side insertion |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,112
2,112 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4409$ 0.4189 | $ 0.42 |
| 10+ | $ 0.3508$ 0.3333 | $ 3.33 |
| 30+ | $ 0.3114$ 0.2959 | $ 8.88 |
| 150+ | $ 0.2639$ 0.2508 | $ 37.62 |
| 450+ | $ 0.241$ 0.2290 | $ 103.05 |
| 1,050+ | $ 0.2278$ 0.2165 | $ 227.33 |
Standard Packaging150/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Hanbo Electronic | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Number of Contacts | 14P | |
| Connector Type | Type-C | |
| Operating Temperature | -55℃~+85℃ | |
| Length | 14mm | |
| Gender | Female | |
| Mounting Type | Side insertion |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Hanbo Electronic | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Number of Contacts | 14P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-C | |
| Operating Temperature | -55℃~+85℃ | |
| Length | 14mm | |
| Gender | Female | |
| Mounting Type | Side insertion |
Help & FeedbackShow similar products (0) >
C46598173 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



