baocheng SS5200B
| Manufacturer | baochengAsian Brands |
| MPN | SS5200B |
| LCSC Part # | C46598120 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 850mV@5A | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package rated UL 94V-0 flammability
- Metal-silicon junction, majority carrier conduction
- Surface mount application
- Low power loss, high efficiency
- High current capability, low forward voltage drop
- Low profile package
- Built-in strain relief, compatible with automated placement
- Low voltage, high frequency inverters, freewheeling, and polarity protection applications
- Guaranteed high temperature soldering: 260℃/10 sec at terminals
- Components compliant with RoHS 2002/95/EC and WEEE 2002/96/EC directives
- Case: JEDEC SMB (DO-214AA) molded plastic
- Terminals: Tin plated, solderable
- Polarity: Color band denotes cathode end
- Weight: 0.003 oz, 0.09 g
In-Stock: 2,320
2,320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.062$ 0.0589 | $ 0.59 |
| 100+ | $ 0.0486$ 0.0462 | $ 4.62 |
| 300+ | $ 0.0419$ 0.0399 | $ 11.97 |
| 3,000+ | $ 0.0368$ 0.0350 | $ 105.00 |
| 6,000+ | $ 0.0328$ 0.0312 | $ 187.20 |
| 9,000+ | $ 0.0308$ 0.0293 | $ 263.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 850mV@5A | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package rated UL 94V-0 flammability
- Metal-silicon junction, majority carrier conduction
- Surface mount application
- Low power loss, high efficiency
- High current capability, low forward voltage drop
- Low profile package
- Built-in strain relief, compatible with automated placement
- Low voltage, high frequency inverters, freewheeling, and polarity protection applications
- Guaranteed high temperature soldering: 260℃/10 sec at terminals
- Components compliant with RoHS 2002/95/EC and WEEE 2002/96/EC directives
- Case: JEDEC SMB (DO-214AA) molded plastic
- Terminals: Tin plated, solderable
- Polarity: Color band denotes cathode end
- Weight: 0.003 oz, 0.09 g
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



