ISOMICRON MOC3052-SVSE-AXW(1)
| Manufacturer | ISOMICRONAsian Brands |
| MPN | MOC3052-SVSE-AXW(1) |
| LCSC Part # | C46597944 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | Random-Phase Photo Triac Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | ISOMICRON | |
| Packaging | SOP-4 | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | 1A | |
| Load Voltage | 600V | |
| Features | Random phase triggering | |
| Holding Current (Ih) | 257uA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.4V | |
| Number of terminals | 4 | |
| Zero Crossing Circuit | No | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MOC302X-S and MOC305X-S series devices couple an AlGaAs infrared emitting diode as the emitter with a monolithic silicon random-phase optically coupled TRIAC, housed in a plastic SOP4 package. With a robust coplanar dual-mode structure, this series delivers the most stable isolation characteristics.
Features
AI Translation
- High isolation 3750 VRMS
- DC input, random phase optocoupler bilateral triac output
- Operating temperature range -40°C to 100°C
- REACH and RoHS compliant
- Halogen-free
- MSL Level 1
- Certified to UL1577, EN60747-5-5 (VDE0884-5), GB4943.1
Applications
AI Translation
- Solenoid valve control
- Lighting control
- Motor control
- Temperature control
- Static AC power switching
In-Stock: 445
445 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1745 | $ 0.87 |
| 50+ | $ 0.1371 | $ 6.86 |
| 150+ | $ 0.121 | $ 18.15 |
| 500+ | $ 0.101 | $ 50.50 |
| 3,000+ | $ 0.092 | $ 276.00 |
| 6,000+ | $ 0.0867 | $ 520.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | ISOMICRON | |
| Packaging | SOP-4 | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | 1A | |
| Load Voltage | 600V | |
| Features | Random phase triggering | |
| Holding Current (Ih) | 257uA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.4V | |
| Number of terminals | 4 | |
| Zero Crossing Circuit | No | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MOC302X-S and MOC305X-S series devices couple an AlGaAs infrared emitting diode as the emitter with a monolithic silicon random-phase optically coupled TRIAC, housed in a plastic SOP4 package. With a robust coplanar dual-mode structure, this series delivers the most stable isolation characteristics.
Features
AI Translation
- High isolation 3750 VRMS
- DC input, random phase optocoupler bilateral triac output
- Operating temperature range -40°C to 100°C
- REACH and RoHS compliant
- Halogen-free
- MSL Level 1
- Certified to UL1577, EN60747-5-5 (VDE0884-5), GB4943.1
Applications
AI Translation
- Solenoid valve control
- Lighting control
- Motor control
- Temperature control
- Static AC power switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



