ISOMICRON MOC3062VPE-AXW
| Manufacturer | ISOMICRONAsian Brands |
| MPN | MOC3062VPE-AXW |
| LCSC Part # | C46597941 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | 1000V/us 1A 600V 60mA 1.4V TRIAC DIP-6 Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | ISOMICRON | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 400mW | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | 1A | |
| Load Voltage | 600V | |
| Features | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.4V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | Yes | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 65 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MOC304X, MOC306X, and MOC308X series devices couple an AlGaAs infrared-emitting diode as the emitter with a monolithic silicon random-phase photoTRIAC, packaged in a plastic DIP6 package with various lead forming options.
Features
AI Translation
- High isolation 5000 VRMS
- DC input, zero-crossing phototriac output
- Operating temperature range -40℃ to 100℃
- REACH and RoHS compliant
- MSL Level 1
- Regulatory certifications: UL-UL1577, VDE - EN60747-5-5(VDE0884-5), CQC - GB4943.1
Applications
AI Translation
- Solenoid/valve control
- Lighting control
- Motor control
- Temperature control
- Static AC power switching
- Solid-state relays
- Microprocessor interface to 115 to 240VAC peripherals
In-Stock: 340
340 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1271 | $ 0.64 |
| 50+ | $ 0.1242 | $ 6.21 |
| 130+ | $ 0.1222 | $ 15.89 |
| 520+ | $ 0.1202 | $ 62.50 |
Standard Packaging65/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | ISOMICRON | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 400mW | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | 1A | |
| Load Voltage | 600V | |
| Features | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.4V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | Yes | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 65 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MOC304X, MOC306X, and MOC308X series devices couple an AlGaAs infrared-emitting diode as the emitter with a monolithic silicon random-phase photoTRIAC, packaged in a plastic DIP6 package with various lead forming options.
Features
AI Translation
- High isolation 5000 VRMS
- DC input, zero-crossing phototriac output
- Operating temperature range -40℃ to 100℃
- REACH and RoHS compliant
- MSL Level 1
- Regulatory certifications: UL-UL1577, VDE - EN60747-5-5(VDE0884-5), CQC - GB4943.1
Applications
AI Translation
- Solenoid/valve control
- Lighting control
- Motor control
- Temperature control
- Static AC power switching
- Solid-state relays
- Microprocessor interface to 115 to 240VAC peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



