ISOMICRON MOC3053VPE-AXW
| Manufacturer | ISOMICRONAsian Brands |
| MPN | MOC3053VPE-AXW |
| LCSC Part # | C46597938 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | Random-Phase Photo Triac Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | ISOMICRON | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 400mW | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 600V | |
| Features | Random phase triggering | |
| Holding Current (Ih) | 257uA | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.4V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 65 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MOC302X, MOC305X, and MOC307X series feature an aluminum gallium arsenide infrared emitting diode as the transmitter, optically coupled with a monolithic silicon random-phase optocoupler TRIAC, housed in a plastic DIP6 package with various lead-forming options. With a robust coplanar dual-mode structure, this series delivers the most stable isolation characteristics.
Features
AI Translation
- High isolation 5000 VRMS
- DC input random-phase optocoupler TRIAC output
- Operating temperature range -40°C to 100°C
- REACH and RoHS compliant
- MSL Level 1
Applications
AI Translation
- Solenoid/valve control
- Lighting control
- Motor control
- Temperature control
- Static AC power switching
In-Stock: 85
85 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2369 | $ 1.18 |
| 50+ | $ 0.186 | $ 9.30 |
| 130+ | $ 0.1642 | $ 21.35 |
| 520+ | $ 0.137 | $ 71.24 |
| 2,600+ | $ 0.1249 | $ 324.74 |
| 5,200+ | $ 0.1176 | $ 611.52 |
Standard Packaging65/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | ISOMICRON | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 400mW | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 600V | |
| Features | Random phase triggering | |
| Holding Current (Ih) | 257uA | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.4V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 65 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MOC302X, MOC305X, and MOC307X series feature an aluminum gallium arsenide infrared emitting diode as the transmitter, optically coupled with a monolithic silicon random-phase optocoupler TRIAC, housed in a plastic DIP6 package with various lead-forming options. With a robust coplanar dual-mode structure, this series delivers the most stable isolation characteristics.
Features
AI Translation
- High isolation 5000 VRMS
- DC input random-phase optocoupler TRIAC output
- Operating temperature range -40°C to 100°C
- REACH and RoHS compliant
- MSL Level 1
Applications
AI Translation
- Solenoid/valve control
- Lighting control
- Motor control
- Temperature control
- Static AC power switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



