ISOMICRON 6N136-000E-AXW
| Manufacturer | ISOMICRONAsian Brands |
| MPN | 6N136-000E-AXW |
| LCSC Part # | C46597931 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | High Isolation Photo Coupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | ISOMICRON | |
| Packaging | DIP-8 | |
| Output Current | 25mA | |
| Low Level Delay Time | 2us | |
| High Level Delay Time | 2us | |
| Features | - | |
| Voltage - Supply | -500mV~30V | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 1kV/us | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 6N135 and 6N136 series devices incorporate an AlGaAs infrared emitting diode as the emitter, optically coupled to a silicon high-speed phototransistor, packaged in a plastic DIP8 package with various lead-forming options. The separate photodiode-transistor design reduces the base-collector capacitance of the input transistor, achieving speeds several orders of magnitude higher than conventional phototransistor optocouplers.
Features
- 5000 VRMS high isolation voltage
- DC input, transistor output
- Operating temperature range -40 °C to 100 °C
- RoHS and REACH compliant
- Halogen-free option available
- MSL Level 1
- Multiple regulatory certifications compliant
Applications
- Line receiver
- Telecommunications equipment
- Interface with CMOS, LSTTL, TTL
- Wideband analog signal coupling
- Pulse transformer replacement
- Computer peripheral interface
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4004 | $ 0.40 |
| 10+ | $ 0.3142 | $ 3.14 |
| 45+ | $ 0.2767 | $ 12.45 |
| 90+ | $ 0.2312 | $ 20.81 |
| 495+ | $ 0.2116 | $ 104.74 |
| 990+ | $ 0.1986 | $ 196.61 |
Standard Packaging45/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | ISOMICRON | |
| Packaging | DIP-8 | |
| Output Current | 25mA | |
| Low Level Delay Time | 2us | |
| High Level Delay Time | 2us | |
| Features | - | |
| Voltage - Supply | -500mV~30V | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 1kV/us | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 6N135 and 6N136 series devices incorporate an AlGaAs infrared emitting diode as the emitter, optically coupled to a silicon high-speed phototransistor, packaged in a plastic DIP8 package with various lead-forming options. The separate photodiode-transistor design reduces the base-collector capacitance of the input transistor, achieving speeds several orders of magnitude higher than conventional phototransistor optocouplers.
Features
- 5000 VRMS high isolation voltage
- DC input, transistor output
- Operating temperature range -40 °C to 100 °C
- RoHS and REACH compliant
- Halogen-free option available
- MSL Level 1
- Multiple regulatory certifications compliant
Applications
- Line receiver
- Telecommunications equipment
- Interface with CMOS, LSTTL, TTL
- Wideband analog signal coupling
- Pulse transformer replacement
- Computer peripheral interface
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



