ISOMICRON ICPL-815-110EAXW
| Manufacturer | ISOMICRONAsian Brands |
| MPN | ICPL-815-110EAXW |
| LCSC Part # | C46597921 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | High Isolation Photo Coupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | ISOMICRON | |
| Packaging | DIP-4 | |
| Output Current | 80mA | |
| Rise time | 95us | |
| Fall time | 84us | |
| Vce Saturation(VCE(sat)) | 800mV@20mA,5mA | |
| Load Voltage | 40V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.24V | |
| Current transfer ratio | 600%;7500% | |
| Forward Current(If) | 60mA | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -40℃~+110℃ | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Darlington output structure |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ICPL-815 series integrates an AlGaAs infrared emitting diode as the emitter with a silicon planar Darlington phototransistor detector via optical coupling in a plastic DIP4 package, offering multiple lead-forming options. With a robust coplanar dual-molded construction, the series delivers the most stable isolation characteristics.
Features
AI Translation
- High isolation voltage 5000 VRMS
- Flexible CTR options, see ordering information
- DC input, transistor output
- Operating temperature range -40 °C to 110 °C
- REACH compliant
- Halogen-free
- MSL Level 1
- UL-UL1577 certified
- VDE - EN60747-5-5 (VDE0884-5) certified
- CQC-GB4943.1 certified
Applications
AI Translation
- Sequence controllers
- Telephone/Fax
- System equipment & measuring instruments
- Programmable logic controllers
In-Stock: 110
110 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1066 | $ 0.53 |
| 50+ | $ 0.104 | $ 5.20 |
| 200+ | $ 0.1023 | $ 20.46 |
| 500+ | $ 0.1006 | $ 50.30 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | ISOMICRON | |
| Packaging | DIP-4 | |
| Output Current | 80mA | |
| Rise time | 95us | |
| Fall time | 84us | |
| Vce Saturation(VCE(sat)) | 800mV@20mA,5mA | |
| Load Voltage | 40V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.24V | |
| Current transfer ratio | 600%;7500% | |
| Forward Current(If) | 60mA | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -40℃~+110℃ | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Darlington output structure |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ICPL-815 series integrates an AlGaAs infrared emitting diode as the emitter with a silicon planar Darlington phototransistor detector via optical coupling in a plastic DIP4 package, offering multiple lead-forming options. With a robust coplanar dual-molded construction, the series delivers the most stable isolation characteristics.
Features
AI Translation
- High isolation voltage 5000 VRMS
- Flexible CTR options, see ordering information
- DC input, transistor output
- Operating temperature range -40 °C to 110 °C
- REACH compliant
- Halogen-free
- MSL Level 1
- UL-UL1577 certified
- VDE - EN60747-5-5 (VDE0884-5) certified
- CQC-GB4943.1 certified
Applications
AI Translation
- Sequence controllers
- Telephone/Fax
- System equipment & measuring instruments
- Programmable logic controllers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



