LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI MAX3232CDR-JSM product image
  • MAX3232CDR-JSM thumbnail 1
  • MAX3232CDR-JSM thumbnail 2
  • MAX3232CDR-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MAX3232CDR-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MAX3232CDR-JSM
LCSC Part #
C46596312
Packaging
SOP-16
Customer #
Key Attributes
Transceiver 3V~5.5V 500Kbps SOP-16 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconJSMSEMI MAX3232CDR-JSM
In-Stock: 2,210
2,210 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2451$ 1.23
50+$ 0.2112$ 10.56
150+$ 0.1967$ 29.51
500+$ 0.1822$ 91.10
2,500+$ 0.1741$ 435.25
5,000+$ 0.1693$ 846.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerJSMSEMI
PackagingSOP-16
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate500Kbps
Operating Temperature-40℃~+70℃
ESD Protect±15kV
charge pumpYes
Number of Drivers2
FeaturesShort-Circuit Protection
Number of Receivers2
Quiescent Supply Current1mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX3232 interface IC contains two drivers, two receivers, and a dual charge pump circuit. The serial port features ±15kV IEC61000-4-2 ESD protection. The MAX3232 complies with TIA/EIA-232-F, providing an electrical interface between asynchronous communication controllers and serial port connectors. An on-chip charge pump and four small external capacitors support single-supply operation from 3V to 5.5V. The MAX3232 supports data signaling rates up to 500kbit/s, with a driver output slew rate of up to 30V/μs. The output ports are protected against short circuits to ground.

Features

AI Translation
  • Compliant with TIA/EIA-232-F and ITU V.28 standards
  • Supports external capacitors as small as 0.1μF
  • Operates from 3V to 5.5V supply
  • Data rates up to 500Kbps
  • Two drivers and two receivers
  • Enhanced ESD protection on serial pins
    • HBM: ±15kV
    • IEC 61000-4-2: Contact discharge ±10kV, Air discharge ±15kV

Applications

AI Translation
  • Industrial PC
  • Wired networking
  • Data center and enterprise computing
  • Battery-powered systems
  • Laptops
  • Handheld devices