JSMSEMI SN65HVD235DR-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | SN65HVD235DR-JSM |
| LCSC Part # | C46596304 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 3.3V CAN Bus Transceivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3.3V | |
| Type | CAN Transceiver | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Thermal shutdown protection;Bus fault protection;ESD protection | |
| Supply Current | 2mA | |
| Quiescent Supply Current | 600uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 65HVD233, 65HVD234, 65HVD235 are used to applications that utilize the IS0 11898-compliant Controller Area Network (CAN serial communication physical layer. As a CAN transceiver, each device is used in the differential CAN bus and the CAN controller, each device provides transmit and receive functionality at signaling speeds up to 5Mbps. Designed for operation in particularly harsh environments, these devices have cross-wire protection, over voltage protection up to ±40V, ground-failure protection, and thermal shutdown protection. These devices can operate over a wide common mode range of -7V to 12V. These transceivers are the interface between the host CAN controller on the microprocessor and the differential CAN bus used in industrial, building automation, transportation, and automotive applications that use differential CAN buses as the applications. It can work in the temperature range of -40℃ to 125℃ Modes: The RS pin (pin 8) of the 65HVD233, 65HVD234 and 65HVD235 provides three modes of operation: high speed, slope control, and low power standby modes. Directly grounding pin 8 selects the high-speed mode of operation, which allows the driver output transistors to turn on and off as fast as possible with no limit on the rise and fall slopes. The rise and fall slopes can be adjusted by connecting a resistor between the RS pin and ground. The slope will be proportional to the output current of the pin. The device driver has a slew rate of approximately 15V/μs for a resistor value of 10kΩ and 10V/μs for a resistor value of 100kΩ. If a logic high is applied to the Rs pin, then the 65HVD233, 65HVD234, 65HVD235 enter a low-current standby (listen-only) mode in which the driver is turned off and the receiver remains active. If the local protocol controller needs to send a message to the bus, the device must be returned to high speed mode or ramp control mode via the Rs pin. Loopback (65HVD233): When the 65HVD233's loopback (LBK) pin (pin 5) is logic high, it places the bus outputs and bus inputs in a high impedance state. The D to R path inside the device remains active and can be used for driver-to-receiver loopback, enabling the self-diagnostic node function to be performed without disturbing the bus. Ultra-Low Current Sleep (65HVD234): If a logic low is applied to the EN pin (pin 5), the 65HVD234 enters an ultra-low current sleep mode in which the driver and receiver circuits are deactivated. The device will remain in this sleep mode until the circuitry is activated by applying a logic high to pin 5. Auto-Baud Loopback (65HVD235): The AB pin (pin 5) of the 65HVD235 implements a bus listen-only loopback feature that allows the local node controller to synchronize its baud rate with that of the CAN bus. In auto baud mode, the driver's bus output is in a high impedance state while the receiver's bus input remains active. The device has an internal loopback path from the D pin to the R pin to help the controller perform baud rate detection or autobaud functions.
Features
- 3.3V single supply voltage
- Bus pin fault protection greater than ±40V
- Bus pin ESD protection greater than ±16KV HBM
- Data rates up to 5Mbps
- Extended common-mode range: -7V to 12V
- High input impedance supports 120 nodes
- LVTTL I/O withstands up to 5V
- Adjustable driver transition time improves radiated performance
- Unpowered nodes do not interfere with the bus
- Low current standby mode, 400μA (typical)
- 65HVD233: Loopback Mode
- 65HVD234: Ultra-low current sleep mode
- 65HVD235: Automatic Baud Loopback Mode
- Thermal Shutdown Protection
- No interference on bus inputs and outputs during power-up and power-down
Applications
- Industrial Automation, Controls, Sensors and Drive Systems
- Motor and Robot Control
- Building and temperature control (HVAC)
- Backplane communications and control
- CAN open, Device Net, CAN Kingdom, NMEA 2000, SAE J1939 and other CANbus standard
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3577 | $ 0.36 |
| 10+ | $ 0.3138 | $ 3.14 |
| 30+ | $ 0.291 | $ 8.73 |
| 100+ | $ 0.2699 | $ 26.99 |
| 500+ | $ 0.2634 | $ 131.70 |
| 1,000+ | $ 0.2569 | $ 256.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3.3V | |
| Type | CAN Transceiver | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Thermal shutdown protection;Bus fault protection;ESD protection | |
| Supply Current | 2mA | |
| Quiescent Supply Current | 600uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 65HVD233, 65HVD234, 65HVD235 are used to applications that utilize the IS0 11898-compliant Controller Area Network (CAN serial communication physical layer. As a CAN transceiver, each device is used in the differential CAN bus and the CAN controller, each device provides transmit and receive functionality at signaling speeds up to 5Mbps. Designed for operation in particularly harsh environments, these devices have cross-wire protection, over voltage protection up to ±40V, ground-failure protection, and thermal shutdown protection. These devices can operate over a wide common mode range of -7V to 12V. These transceivers are the interface between the host CAN controller on the microprocessor and the differential CAN bus used in industrial, building automation, transportation, and automotive applications that use differential CAN buses as the applications. It can work in the temperature range of -40℃ to 125℃ Modes: The RS pin (pin 8) of the 65HVD233, 65HVD234 and 65HVD235 provides three modes of operation: high speed, slope control, and low power standby modes. Directly grounding pin 8 selects the high-speed mode of operation, which allows the driver output transistors to turn on and off as fast as possible with no limit on the rise and fall slopes. The rise and fall slopes can be adjusted by connecting a resistor between the RS pin and ground. The slope will be proportional to the output current of the pin. The device driver has a slew rate of approximately 15V/μs for a resistor value of 10kΩ and 10V/μs for a resistor value of 100kΩ. If a logic high is applied to the Rs pin, then the 65HVD233, 65HVD234, 65HVD235 enter a low-current standby (listen-only) mode in which the driver is turned off and the receiver remains active. If the local protocol controller needs to send a message to the bus, the device must be returned to high speed mode or ramp control mode via the Rs pin. Loopback (65HVD233): When the 65HVD233's loopback (LBK) pin (pin 5) is logic high, it places the bus outputs and bus inputs in a high impedance state. The D to R path inside the device remains active and can be used for driver-to-receiver loopback, enabling the self-diagnostic node function to be performed without disturbing the bus. Ultra-Low Current Sleep (65HVD234): If a logic low is applied to the EN pin (pin 5), the 65HVD234 enters an ultra-low current sleep mode in which the driver and receiver circuits are deactivated. The device will remain in this sleep mode until the circuitry is activated by applying a logic high to pin 5. Auto-Baud Loopback (65HVD235): The AB pin (pin 5) of the 65HVD235 implements a bus listen-only loopback feature that allows the local node controller to synchronize its baud rate with that of the CAN bus. In auto baud mode, the driver's bus output is in a high impedance state while the receiver's bus input remains active. The device has an internal loopback path from the D pin to the R pin to help the controller perform baud rate detection or autobaud functions.
Features
- 3.3V single supply voltage
- Bus pin fault protection greater than ±40V
- Bus pin ESD protection greater than ±16KV HBM
- Data rates up to 5Mbps
- Extended common-mode range: -7V to 12V
- High input impedance supports 120 nodes
- LVTTL I/O withstands up to 5V
- Adjustable driver transition time improves radiated performance
- Unpowered nodes do not interfere with the bus
- Low current standby mode, 400μA (typical)
- 65HVD233: Loopback Mode
- 65HVD234: Ultra-low current sleep mode
- 65HVD235: Automatic Baud Loopback Mode
- Thermal Shutdown Protection
- No interference on bus inputs and outputs during power-up and power-down
Applications
- Industrial Automation, Controls, Sensors and Drive Systems
- Motor and Robot Control
- Building and temperature control (HVAC)
- Backplane communications and control
- CAN open, Device Net, CAN Kingdom, NMEA 2000, SAE J1939 and other CANbus standard
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



