JSMSEMI MCP2551-I/SN-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | MCP2551-I/SN-JSM |
| LCSC Part # | C46596284 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1Mbps high-speed CAN bus transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | CAN Transceiver | |
| Data Rate | 1Mbps | |
| number of channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD protection;Thermal shutdown protection;Short-Circuit Protection;TXD dominant timeout;Silent mode | |
| Supply Current | 40mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MCP2551-I/SN meets or exceeds the specifications of ISO11898 for CAN applications. The device operates as a CAN transceiver, providing differential transmit and receive capability for CAN controllers at signal transmission rates up to 1 Mbps. Designed to withstand harsh operating environments, it features ±12 kV ESD protection on bus pins, supports bus voltage range from -58V to 58V, and incorporates built-in overtemperature and short-circuit protection circuitry.
Features
- Data rate up to 1 Mbps
- Dominant timeout function
- Over-temperature and short-circuit protection
- Unpowered nodes do not disturb the bus
- Supports at least 110 nodes on the bus
- High EMI immunity
- Enhanced ESD protection on serial pins
- Human body model ESD protection up to ±12 kV
- IEC 61000-4-2 contact discharge protection ±8 kV, air discharge protection ±12 kV
Applications
- Multi-channel data acquisition
- Pressure sensors
- Switchgear
- Industrial control
- Automotive & transportation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5209 | $ 0.52 |
| 10+ | $ 0.4154 | $ 4.15 |
| 30+ | $ 0.3635 | $ 10.91 |
| 100+ | $ 0.31 | $ 31.00 |
| 500+ | $ 0.2986 | $ 149.30 |
| 1,000+ | $ 0.2824 | $ 282.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | CAN Transceiver | |
| Data Rate | 1Mbps | |
| number of channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD protection;Thermal shutdown protection;Short-Circuit Protection;TXD dominant timeout;Silent mode | |
| Supply Current | 40mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MCP2551-I/SN meets or exceeds the specifications of ISO11898 for CAN applications. The device operates as a CAN transceiver, providing differential transmit and receive capability for CAN controllers at signal transmission rates up to 1 Mbps. Designed to withstand harsh operating environments, it features ±12 kV ESD protection on bus pins, supports bus voltage range from -58V to 58V, and incorporates built-in overtemperature and short-circuit protection circuitry.
Features
- Data rate up to 1 Mbps
- Dominant timeout function
- Over-temperature and short-circuit protection
- Unpowered nodes do not disturb the bus
- Supports at least 110 nodes on the bus
- High EMI immunity
- Enhanced ESD protection on serial pins
- Human body model ESD protection up to ±12 kV
- IEC 61000-4-2 contact discharge protection ±8 kV, air discharge protection ±12 kV
Applications
- Multi-channel data acquisition
- Pressure sensors
- Switchgear
- Industrial control
- Automotive & transportation
C46596284 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



