LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XFCN PM254V-11-08-H85 product image
  • PM254V-11-08-H85 thumbnail 1
  • PM254V-11-08-H85 thumbnail 2
  • PM254V-11-08-H85 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN PM254V-11-08-H85RoHS

Manufacturer
XFCNAsian Brands
MPN
PM254V-11-08-H85
LCSC Part #
C46595973
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN SOCKET 8POS 2.54mm SINGLE ROW TH
Datasheetpdf iconXFCN PM254V-11-08-H85
Custom CablesMOQ 1pc
In-Stock: 4,820
4,820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1121$ 0.1065$ 0.53
50+$ 0.0894$ 0.0850$ 4.25
150+$ 0.078$ 0.0741$ 11.12
400+$ 0.0695$ 0.0661$ 26.44
2,400+$ 0.0626$ 0.0595$ 142.80
4,800+$ 0.0592$ 0.0563$ 270.24
Standard Packaging400/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerXFCN
PackagingThrough Hole,P=2.54mm
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Number of Positions8P
Current Rating3A
Insulation Height8.5mm
PIN Length3.2mm
Holes Structure1x8P
Holes DirectionTop
Pitch2.54mm
Number of Rows1
Contact MaterialBrass
Circular Hole / Square HoleSquare Hole

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging400
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.