LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Yohey YHR2512SE3WR0075F4 product image
  • YHR2512SE3WR0075F4 thumbnail 1
  • YHR2512SE3WR0075F4 thumbnail 2
  • YHR2512SE3WR0075F4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Yohey YHR2512SE3WR0075F4RoHS

Manufacturer
YoheyAsian Brands
MPN
YHR2512SE3WR0075F4
LCSC Part #
C46595951
Packaging
2512
Customer #
Key Attributes
RES 7.5mΩ ±1% 3W 2512
Datasheetpdf iconYohey YHR2512SE3WR0075F4
In-Stock: 3,660
3,660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0451$ 0.45
100+$ 0.0361$ 3.61
300+$ 0.0317$ 9.51
1,000+$ 0.0283$ 28.30
4,000+$ 0.0256$ 102.40
8,000+$ 0.0243$ 194.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYohey
Packaging2512
Power(Watts)3W
Resistance7.5mΩ
TypeAlloy Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece