YJYCOIN YSPI0420T-1R0M
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YSPI0420T-1R0M |
| LCSC Part # | C46595869 |
| Package | SMD,4.4x4.2mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH SMD,4.4x4.2mm |
| Description | 5A 1uH ±20% 8.5A 27mΩ Molded Inductor SMD,4.4x4.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,4.4x4.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
430
430
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2863 $ 0.2520 | $ 1.26 |
50+ | $ 0.2239 $ 0.1971 | $ 9.86 |
150+ | $ 0.1971 $ 0.1735 | $ 26.03 |
500+ | $ 0.1638 $ 0.1442 | $ 72.10 |
3,000+ | $ 0.1489 $ 0.1311 | $ 393.30 |
6,000+ | $ 0.14 $ 0.1232 | $ 739.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$