YJYCOIN YSPI0730S-150M
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YSPI0730S-150M |
| LCSC Part # | C46595848 |
| Package | SMD,7x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH SMD,7x6.6mm |
| Description | 15uH Molded Inductor 3.5A SMD,7x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,7x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,500 
1,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.172 $ 0.1514 | $ 0.76 |
50+ | $ 0.1362 $ 0.1199 | $ 6.00 |
150+ | $ 0.1209 $ 0.1064 | $ 15.96 |
1,500+ | $ 0.1018 $ 0.0896 | $ 134.40 |
3,000+ | $ 0.0933 $ 0.0821 | $ 246.30 |
6,000+ | $ 0.0882 $ 0.0777 | $ 466.20 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$