DORABO DA-1P-BU
| Manufacturer |
DORABO
Asian Brands |
| Mfr. Part # | DA-1P-BU |
| LCSC Part # | C46595787 |
| Package | Through Hole |
| Customer # | |
| Description | 1 24V 25mA SPST 3,000 Cycles -40℃~+80℃ Blue Through Hole DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | DORABO | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 116 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6929 | $ 0.69 |
232+ | $ 0.2775 | $ 64.38 |
464+ | $ 0.2682 | $ 124.44 |
1,044+ | $ 0.2635 | $ 275.09 |
Standard Packaging 116/Full
Tube | ||