DORABO DP-3P-BU
| Manufacturer | DORABOAsian Brands |
| MPN | DP-3P-BU |
| LCSC Part # | C46595767 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 3 24V 25mA SPST 3,000 Cycles -40℃~+80℃ Blue Through Hole DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | DORABO | |
| Packaging | Through Hole | |
| Number of Positions | 3 | |
| Voltage Rating | 24V | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Operating Temperature | -40℃~+80℃ | |
| Actuator Color | Blue |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,786
1,786 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3219$ 0.2865 | $ 0.29 |
| 10+ | $ 0.2813$ 0.2504 | $ 2.50 |
| 50+ | $ 0.2634$ 0.2345 | $ 11.73 |
| 100+ | $ 0.2406$ 0.2142 | $ 21.42 |
| 500+ | $ 0.2309$ 0.2055 | $ 102.75 |
| 1,000+ | $ 0.2244$ 0.1998 | $ 199.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | DORABO | |
| Packaging | Through Hole | |
| Number of Positions | 3 | |
| Voltage Rating | 24V | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Operating Temperature | -40℃~+80℃ | |
| Actuator Color | Blue |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



