DORABO DS-10P-RD
| Manufacturer |
DORABO
Asian Brands |
| Mfr. Part # | DS-10P-RD |
| LCSC Part # | C46595743 |
| Package | Through Hole |
| Customer # | |
| Description | 10 24V 25mA SPST 3,000 Cycles -40℃~+80℃ Red Through Hole DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | DORABO | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
In-Stock:
296
296
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5605 $ 0.4933 | $ 0.49 |
10+ | $ 0.443 $ 0.3899 | $ 3.90 |
34+ | $ 0.3938 $ 0.3466 | $ 11.78 |
102+ | $ 0.3303 $ 0.2907 | $ 29.65 |
493+ | $ 0.3033 $ 0.2669 | $ 131.58 |
1,003+ | $ 0.2858 $ 0.2515 | $ 252.25 |
Standard Packaging 17/Full
Tube | ||
Better price for more quantity?
$