ADI LT8640SEV#WTRPBF
| Manufacturer | |
| Mfr. Part # | LT8640SEV#WTRPBF |
| LCSC Part # | C46595724 |
| Package | LQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | 42V, 6A Synchronous Step-Down Silent Switcher 2 with 2.5uA Quiescent Current |
| Description | 200kHz~3MHz Buck Adjustable 970mV~10V 6A LQFN-24-EP(4x4) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | LQFN-24-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.6511 | $ 7.65 |
10+ | $ 7.459 | $ 74.59 |
30+ | $ 7.3304 | $ 219.91 |
100+ | $ 7.2018 | $ 720.18 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$