TDSEMIC S9013
| Manufacturer |
TDSEMIC
Asian Brands |
| Mfr. Part # | S9013 |
| LCSC Part # | C46594523 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 25V 0.5A SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 25V 0.5A 0.3W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TDSEMIC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
35,000
35,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0078 | $ 0.78 |
1,000+ | $ 0.0062 | $ 6.20 |
3,000+ | $ 0.0053 | $ 15.90 |
9,000+ | $ 0.0048 | $ 43.20 |
51,000+ | $ 0.0043 | $ 219.30 |
99,000+ | $ 0.0041 | $ 405.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$