LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC BZX84C15 product image
  • BZX84C15 thumbnail 1
  • BZX84C15 thumbnail 2
  • BZX84C15 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TDSEMIC BZX84C15RoHS

Manufacturer
TDSEMICAsian Brands
MPN
BZX84C15
LCSC Part #
C46594521
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 15V 225mW SOT-23
Datasheetpdf iconTDSEMIC BZX84C15
In-Stock: 32,450
32,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0161$ 0.81
500+$ 0.0126$ 6.30
3,000+$ 0.0107$ 32.10
6,000+$ 0.0095$ 57.00
24,000+$ 0.0085$ 204.00
51,000+$ 0.0079$ 402.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTDSEMIC
PackagingSOT-23
Tolerance-
Pd - Power Dissipation225mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)13.8V~15.6V
Zener Voltage(Nom)15V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece