LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC 1N4007 A7 product image
  • 1N4007 A7 thumbnail 1
  • 1N4007 A7 thumbnail 2
  • 1N4007 A7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC 1N4007 A7RoHS

Manufacturer
TDSEMICAsian Brands
MPN
1N4007 A7
LCSC Part #
C46594518
Packaging
SOD-123FL
Customer #
Key Attributes
DIODE STANDARD 1kV 1A SOD-123FL
Datasheetpdf iconTDSEMIC 1N4007 A7
In-Stock: 119,400
119,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0055$ 0.55
1,000+$ 0.0044$ 4.40
3,000+$ 0.0038$ 11.40
9,000+$ 0.0034$ 30.60
51,000+$ 0.003$ 153.00
99,000+$ 0.0029$ 287.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTDSEMIC
PackagingSOD-123FL
Operating Junction Temperature Range-55℃~+125℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)1kV
Voltage - Forward(Vf@If)1.1V@1A
Reverse Leakage Current (Ir)5uA
Non-Repetitive Peak Forward Surge Current-
Current - Rectified1A

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Suitable for PCB
  • Molded plastic construction for reliable, low-cost, economical products
  • High surge current capability
  • Compact size, easy mounting
  • SOD123FL package