YLPTEC RS3-2405S
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | RS3-2405S |
| LCSC Part # | C46594430 |
| Package | SIP,22x9.5mm |
| Customer # | |
| Key Attributes | DC/DC power module, 3W wide voltage input, isolated and regulated output |
| Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,22x9.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 22 |
| Sales Unit | Piece |
In-Stock:
17
17
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.5174 $ 7.1416 | $ 7.14 |
10+ | $ 6.4054 $ 6.0852 | $ 60.85 |
22+ | $ 5.8719 $ 5.5784 | $ 122.72 |
110+ | $ 5.303 $ 5.0379 | $ 554.17 |
Standard Packaging 22/Full
Tube | ||
Better price for more quantity?
$