LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
YLPTEC LD05-23B09R2 product image
  • LD05-23B09R2 thumbnail 1
  • LD05-23B09R2 thumbnail 2
  • LD05-23B09R2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC LD05-23B09R2RoHS

Manufacturer
YLPTECAsian Brands
MPN
LD05-23B09R2
LCSC Part #
C46594388
Packaging
Through Hole,25.4x25.4mm
Customer #
Key Attributes
AC DC Converters 9V 5W
Datasheetpdf iconYLPTEC LD05-23B09R2
In-Stock: 48
48 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.3314$ 4.5317$ 4.53
10+$ 4.5817$ 3.8945$ 38.95
48+$ 4.1358$ 3.5155$ 168.74
96+$ 3.6853$ 3.1326$ 300.73
576+$ 3.4782$ 2.9565$ 1702.94
960+$ 3.3845$ 2.8769$ 2761.82
Standard Packaging48/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerYLPTEC
PackagingThrough Hole,25.4x25.4mm
Quiescent Dissipation0.1W
Height16.1mm
Ripple Noise60mVp-p
output voltage9V
Capacitive Load(Max)1000uF
Output Power5W
Isolation Voltage(Vrms)4kV
Voltage - Input(DC)100V~430V;85VAC~305VAC
Switching Frequency-
typePlastic encapsulated type
Output current (maximum value)550mA
Operating Temperature Range-40℃~+85℃
Length25.4mm
Width25.4mm
Output Voltage Accuracy±2%
Number of Outputs1
Conversion TypeAC/DC-DC
Conversion Efficiency79%
FeaturesShort Circuit Protection;Over Current Protection;Fault self-recovery

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging48
Sales UnitPiece

Features

AI Translation
  • Input Voltage: 85-305VAC / 100-430VDC
  • Package: DIP
  • Operating Temperature: -40℃ ~ +85℃
  • Isolation Voltage: 4000VAC
  • Full Load Efficiency: 82% (typical)
  • Output short-circuit protection
  • Compact size
  • High efficiency
  • Low power consumption
  • Environmentally friendly
  • Industrial-grade design