YLPTEC VRB2409S-6WR3
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | VRB2409S-6WR3 |
| LCSC Part # | C46594327 |
| Package | SIP,22x9.5mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 9V 6W |
| Description | Isolated Module DC DC Converter 1 Output 9V 667mA 18V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,22x9.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 22 |
| Sales Unit | Piece |
In-Stock:
26
26
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.2955 $ 4.5012 | $ 4.50 |
10+ | $ 4.5309 $ 3.8513 | $ 38.51 |
22+ | $ 4.0765 $ 3.4651 | $ 76.23 |
110+ | $ 3.6174 $ 3.0748 | $ 338.23 |
440+ | $ 3.4069 $ 2.8959 | $ 1274.20 |
1,100+ | $ 3.3119 $ 2.8152 | $ 3096.72 |
Standard Packaging 22/Full
Tube | ||
Better price for more quantity?
$