XUMAO SF1004DS
| Manufacturer | XUMAOAsian Brands |
| MPN | SF1004DS |
| LCSC Part # | C46593673 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | Diode 400V 10A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XUMAO | |
| Packaging | TO-252 | |
| Reverse Recovery Time (trr) | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@10A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 340A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is an ultra-fast recovery diode with a reverse voltage of 400V and a forward current of 10A.
Features
AI Translation
- Ultrafast recovery die
- Fast reverse recovery time
- Surface mount application
- Low power dissipation, high efficiency
- Plastic package material meets UL flammability rating
In-Stock: 2,455
2,455 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1417 | $ 0.71 |
| 50+ | $ 0.1121 | $ 5.61 |
| 150+ | $ 0.0972 | $ 14.58 |
| 500+ | $ 0.0861 | $ 43.05 |
| 2,500+ | $ 0.0772 | $ 193.00 |
| 5,000+ | $ 0.0727 | $ 363.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XUMAO | |
| Packaging | TO-252 | |
| Reverse Recovery Time (trr) | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@10A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 340A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is an ultra-fast recovery diode with a reverse voltage of 400V and a forward current of 10A.
Features
AI Translation
- Ultrafast recovery die
- Fast reverse recovery time
- Surface mount application
- Low power dissipation, high efficiency
- Plastic package material meets UL flammability rating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



