LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TMS320F2806PZA product image
  • TMS320F2806PZA thumbnail 1
  • TMS320F2806PZA thumbnail 2
  • TMS320F2806PZA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TMS320F2806PZARoHS

Manufacturer
MPN
TMS320F2806PZA
LCSC Part #
C465739
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
Digital Signal Processor
Datasheetpdf iconTI TMS320F2806PZA
In-Stock: 342
342 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.4753$ 11.48
10+$ 9.8462$ 98.46
30+$ 8.8531$ 265.59
90+$ 8.0224$ 722.02
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingLQFP-100(14x14)
CPU CoreOthers

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece

Introduction

AI Translation

The TMS320F2809, TMS320F2808, TMS320F2806, TMS320F2802, TMS320F2801, TMS320F28015, TMS320F28016, TMS320C2802, and TMS320C2801 devices, members of the TMS320C28x DSP generation, are highly integrated, high-performance solutions for demanding control applications.

Features

AI Translation
  • High-performance static CMOS technology – 100 MHz (10-ns cycle time) – 60 MHz (16.67-ns cycle time) – Low-power (1.8-V core, 3.3-V I/O) design
  • JTAG boundary scan support – IEEE Standard 1149.1-1990 Standard Test Access Port and Boundary Scan Architecture
  • High-performance 32-bit CPU (TMS320C28x) – 16×16 and 32×32 MAC operations – 16×16 dual MAC – Harvard bus architecture – Atomic operations – Fast interrupt response and processing – Unified memory programming model – Code-efficient (in C/C++) and Assembly
  • On-chip memory – F2809: 128K×16 flash, 18K×16 SARAM F2808: 64K×16 flash, 18K×16 SARAM F2806: 32K×16 flash, 10K×16 SARAM F2802: 32K×16 flash, 6K×16 SARAM F2801: 16K×16 flash, 6K×16 SARAM F2801x: 16K×16 flash, 6K×16 SARAM – 1K×16 OTP ROM (flash devices only) – C2802: 32K × 16 ROM, 6K×16 SARAM C2801: 16K × 16 ROM, 6K×16 SARAM
  • Boot ROM (4K×16) – With software boot modes (via SCI, SPI, CAN, I2C, and parallel I/O) – Standard math tables
  • Clock and system control – On-chip oscillator – Watchdog timer module
  • Any GPIO A pin can be connected to one of the three external core interrupts
  • Peripheral Interrupt Expansion (PIE) block that supports all 43 peripheral interrupts
  • Endianness: Little endian
  • 128-bit security key/lock – Protects flash/OTP/L0/L1 blocks – Prevents firmware reverse-engineering
  • Three 32-bit CPU timers
  • Enhanced control peripherals – Up to 16 PWM outputs – Up to 6 HRPWM outputs with 150-ps MEP resolution – Up to four capture inputs – Up to two quadrature encoder interfaces – Up to six 32-bit/six 16-bit timers
  • Serial port peripherals – Up to 4 SPI modules – Up to 2 SCI (UART) modules – Up to 2 CAN modules – One Inter-Integrated-Circuit (I2C) bus
  • 12-bit ADC, 16 channels – 2×8 channel input multiplexer – Two sample-and-hold – Single/simultaneous conversions – Fast conversion rate: 80 ns - 12.5 MSPS (F2809 only) 160 ns - 6.25 MSPS (280x) 267 ns - 3.75 MSPS (F2801x) – Internal or external reference
  • Up to 35 individually programmable, multiplexed GPIO pins with input filtering
  • Advanced emulation features – Analysis and breakpoint functions – Real-time debug via hardware
  • Development support includes – ANSI C/C++ compiler/assembler/linker – Code Composer Studio IDE – SYS/BIOS Digital motor control and digital power software libraries
  • Low-power modes and power savings – IDLE, STANDBY, HALT modes supported – Disable individual peripheral clocks
  • Package options – Thin quad flatpack (PZ) – MicroStar BGA (GGM, ZGM)
  • Temperature options – A: -40℃ to 85℃ (PZ, GGM, ZGM) – S: -40℃ to 125℃ (PZ, GGM, ZGM) – Q: -40℃ to 125℃ (PZ) (AEC-Q100 qualification for automotive applications)

Applications

AI Translation
  • Motor drive and control
  • Digital power