FANGCHENG FC-SE2822-220M
| Manufacturer | FANGCHENGAsian Brands |
| MPN | FC-SE2822-220M |
| LCSC Part # | C46553545 |
| Packaging | Through Hole,28x23mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 30A 3.5mΩ Through Hole,28x23mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Packaging | Through Hole,28x23mm | |
| Current Rating | 30A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 20.3A | |
| DC Resistance(DCR) | 3.5mΩ | |
| Type | - | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 49 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 355
355 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0474$ 1.9451 | $ 1.95 |
| 10+ | $ 1.733$ 1.6464 | $ 16.46 |
| 49+ | $ 1.5364$ 1.4596 | $ 71.52 |
| 98+ | $ 1.3332$ 1.2666 | $ 124.13 |
| 343+ | $ 1.243$ 1.1809 | $ 405.05 |
| 1,029+ | $ 1.2027$ 1.1426 | $ 1175.74 |
Standard Packaging49/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Packaging | Through Hole,28x23mm | |
| Current Rating | 30A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 20.3A | |
| DC Resistance(DCR) | 3.5mΩ | |
| Type | - | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 49 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



