LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT MMSZ5251B_R1_00301 product image
  • MMSZ5251B_R1_00301 thumbnail 1
  • MMSZ5251B_R1_00301 thumbnail 2
  • MMSZ5251B_R1_00301 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANJIT MMSZ5251B_R1_00301RoHS

Manufacturer
PANJITAsian Brands
MPN
MMSZ5251B_R1_00301
LCSC Part #
C46551705
Packaging
SOD-123
Customer #
Key Attributes
500mW 1 Independent 20.9V~23.1V 22V SOD-123 Single Zener Diodes RoHS
Datasheetpdf iconPANJIT MMSZ5251B_R1_00301
In-Stock: 2,480
2,480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0221$ 0.44
200+$ 0.0174$ 3.48
600+$ 0.0147$ 8.82
2,000+$ 0.0132$ 26.40
10,000+$ 0.0118$ 118.00
20,000+$ 0.0111$ 222.00
Standard Packaging1/Full
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerPANJIT
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@17V
Impedance(Zzt)29Ω
Diode Configuration1 Independent
Zener Voltage(Range)20.9V~23.1V
Zener Voltage(Nom)22V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • 500mW power dissipation
  • Ideal for automated assembly processes
  • Lead-free design compliant with EU RoHS 2.0
  • Green molding compound compliant with IEC 61249