KNSCHA DHC025M228L214S1AA
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | DHC025M228L214S1AA |
| LCSC Part # | C46551210 |
| Package | Through Hole,D13xL21mm |
| Customer # | |
| Key Attributes | CAP ALUM 2200uF ±20% 25V TH |
| Description | 5mm 2200uF 25V ±20% 1.3A@120Hz Through Hole,D13xL21mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D13xL21mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
600 
600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0974 | $ 0.49 |
50+ | $ 0.0952 | $ 4.76 |
200+ | $ 0.0937 | $ 18.74 |
400+ | $ 0.0921 | $ 36.84 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$