KNSCHA DHG160M106E09AS1AA
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | DHG160M106E09AS1AA |
| LCSC Part # | C46551195 |
| Package | Through Hole,D6.3xL9mm |
| Customer # | |
| Key Attributes | CAP ALUM 10uF ±20% 160V TH |
| Description | 10uF 160V Aluminum Electrolytic Capacitors Through Hole,D6.3xL9mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D6.3xL9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,150
2,150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0438 | $ 0.44 |
100+ | $ 0.0352 | $ 3.52 |
300+ | $ 0.0309 | $ 9.27 |
1,000+ | $ 0.0277 | $ 27.70 |
5,000+ | $ 0.0251 | $ 125.50 |
10,000+ | $ 0.0238 | $ 238.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$