KNSCHA DHG063M337H209S1AA
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | DHG063M337H209S1AA |
| LCSC Part # | C46551029 |
| Package | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 330uF ±20% 63V TH |
| Description | 5mm 330uF 63V 60mΩ@100kHz ±20% 1.57A@100kHz Through Hole,D10xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D10xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
1,190 
1,190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0656 | $ 0.33 |
50+ | $ 0.0642 | $ 3.21 |
250+ | $ 0.0633 | $ 15.83 |
500+ | $ 0.0624 | $ 31.20 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$