LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KNSCHA DHG100M476E150S1AA product image
  • DHG100M476E150S1AA thumbnail 1
  • DHG100M476E150S1AA thumbnail 2
  • DHG100M476E150S1AA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA DHG100M476E150S1AARoHS

Manufacturer
KNSCHAAsian Brands
MPN
DHG100M476E150S1AA
LCSC Part #
C46550959
Packaging
Through Hole,D6.3xL15mm
Customer #
Key Attributes
CAP ALUM 47uF ±20% 100V TH
Datasheetpdf iconKNSCHA DHG100M476E150S1AA
In-Stock: 7,730
7,730 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0738$ 0.74
100+$ 0.0593$ 5.93
300+$ 0.0521$ 15.63
1,000+$ 0.0466$ 46.60
5,000+$ 0.0394$ 197.00
10,000+$ 0.0373$ 373.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,D6.3xL15mm
Voltage Rating100V
Tolerance±20%
Lifetime-
Capacitance47uF
Ripple Current-
Pin Spacing2.5mm
Operating Temperature-55℃~+105℃
Height - Seated (Max)15mm
Diameter6.3mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece