KNSCHA DHG450M685H130S1AA
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | DHG450M685H130S1AA |
| LCSC Part # | C46550945 |
| Package | Through Hole,D10xL13mm |
| Customer # | |
| Description | 5mm 6.8uF 450V 3.5Ω@100kHz 300mA@100kHz ±20% Through Hole,D10xL13mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D10xL13mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
1,250 
1,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0555 | $ 0.28 |
50+ | $ 0.0544 | $ 2.72 |
250+ | $ 0.0536 | $ 13.40 |
500+ | $ 0.0528 | $ 26.40 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$