LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KNSCHA DHC050M227H134S1AA product image
  • DHC050M227H134S1AA thumbnail 1
  • DHC050M227H134S1AA thumbnail 2
  • DHC050M227H134S1AA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA DHC050M227H134S1AARoHS

Manufacturer
KNSCHAAsian Brands
MPN
DHC050M227H134S1AA
LCSC Part #
C46550919
Packaging
Through Hole,D10xL13mm
Customer #
Key Attributes
CAP ALUM 220uF ±20% 50V TH
Datasheetpdf iconKNSCHA DHC050M227H134S1AA
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.073$ 0.73
100+$ 0.0589$ 5.89
250+$ 0.0518$ 12.95
1,000+$ 0.0465$ 46.50
5,000+$ 0.0422$ 211.00
10,000+$ 0.0401$ 401.00
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,D10xL13mm
Tolerance±20%
Voltage Rating50V
Lifetime2000hrs@105℃
Capacitance220uF
Ripple Current333mA@120Hz
Pin Spacing5mm
Operating Temperature-40℃~+105℃
Height - Seated (Max)13mm
Diameter10mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging250
Sales UnitPiece