KNSCHA DUK400M685G12CS1AA
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | DUK400M685G12CS1AA |
| LCSC Part # | C46550910 |
| Package | Through Hole,D8xL12mm |
| Customer # | |
| Description | 3.5mm 6.8uF 400V ±20% Through Hole,D8xL12mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D8xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
2,500 
2,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0934 | $ 0.47 |
50+ | $ 0.075 | $ 3.75 |
150+ | $ 0.0658 | $ 9.87 |
500+ | $ 0.059 | $ 29.50 |
2,500+ | $ 0.0534 | $ 133.50 |
5,000+ | $ 0.0507 | $ 253.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$