JIERR JVJ16V1000M10x10
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | JVJ16V1000M10x10 |
| LCSC Part # | C46550395 |
| Package | SMD,D10xL10.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 16V SMD |
| Description | 1000uF ±20% 16V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Package | SMD,D10xL10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
17,500
17,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1683 $ 0.1599 | $ 0.80 |
50+ | $ 0.1329 $ 0.1263 | $ 6.32 |
150+ | $ 0.1177 $ 0.1119 | $ 16.79 |
500+ | $ 0.0988 $ 0.0939 | $ 46.95 |
2,500+ | $ 0.0904 $ 0.0859 | $ 214.75 |
5,000+ | $ 0.0853 $ 0.0811 | $ 405.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$