INJOINIC IP6525S_EN
| Manufacturer |
INJOINIC
Asian Brands |
| Mfr. Part # | IP6525S_EN |
| LCSC Part # | C46550236 |
| Package | ESOP-8 |
| Customer # | |
| Key Attributes | Step-down SOC with a maximum output of 22.5W and integrated fast-charging output protocol |
| Description | Power Supply Controller 18W ESOP-8 Power Management - Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | INJOINIC | |
| Package | ESOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,883 
3,883
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5426 | $ 0.54 |
10+ | $ 0.4288 | $ 4.29 |
30+ | $ 0.3804 | $ 11.41 |
100+ | $ 0.3196 | $ 31.96 |
500+ | $ 0.2931 | $ 146.55 |
1,000+ | $ 0.276 | $ 276.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$