INJOINIC IP5306_4V4
| Manufacturer | INJOINICAsian Brands |
| MPN | IP5306_4V4 |
| LCSC Part # | C46550231 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | Highly integrated mobile power supply SOC with 2.1A charging and 2.4A discharging |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | INJOINIC | |
| Packaging | ESOP-8 | |
| Features | Overcurrent Protection;Operating status indication |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
IP5306 is a multifunctional power management SoC integrating a boost converter, lithium battery charge management, and battery level indication, providing a complete power solution for power banks. Its high integration and rich feature set require minimal external components, effectively reducing overall solution size and BOM cost. The device requires only a single inductor to implement both buck and boost functions, supporting low-cost inductors and capacitors. The synchronous boost system delivers a maximum output current of 2.4A with conversion efficiency up to 92%; under no-load conditions, it automatically enters sleep mode with quiescent current dropping to 100µA. It employs switching charging technology to provide a maximum charging current of 2.1A with charging efficiency up to 91%, with built-in intelligent charging current adjustment based on IC temperature and input voltage. The device supports 1, 2, 3, or 4 LEDs for battery level display and comes in an ESOP8 package.
Features
- Synchronous switch charge/discharge: 2.4A synchronous boost conversion, 2.1A synchronous switch charging; boost efficiency up to 92%; charging efficiency up to 91%; built-in power path management with simultaneous charge and discharge support.
- Charging: adaptive charging current regulation, adaptive adapter; supports 4.20V, 4.30V, 4.35V, 4.40V batteries.
- Battery level display: supports 4, 3, 2, 1 LED battery level indicators.
- Feature-rich: power-on button; built-in flashlight driver; automatic detection of mobile device insertion and removal.
- Low power consumption: intelligent load detection with automatic standby entry; standby power consumption less than 100µA.
- Minimal BOM: built-in power MOSFETs, single-inductor charge/discharge implementation.
- Multiple protections, high reliability: output overcurrent, overvoltage, and short-circuit protection; input overvoltage, overcharge, over-discharge, and overcurrent discharge protection; full-system overtemperature protection; ESD protection up to 4kV, transient voltage withstand 12V.
- Deep customization: customizable I2C interface, flexible and low-cost customization solution, customized model IP5306_I2C.
Applications
- Power banks / portable chargers
- Mobile phones, tablets, and other portable devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2477 | $ 1.24 |
| 50+ | $ 0.1942 | $ 9.71 |
| 150+ | $ 0.1712 | $ 25.68 |
| 500+ | $ 0.1426 | $ 71.30 |
| 2,500+ | $ 0.1299 | $ 324.75 |
| 4,000+ | $ 0.1222 | $ 488.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | INJOINIC | |
| Packaging | ESOP-8 | |
| Features | Overcurrent Protection;Operating status indication |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
IP5306 is a multifunctional power management SoC integrating a boost converter, lithium battery charge management, and battery level indication, providing a complete power solution for power banks. Its high integration and rich feature set require minimal external components, effectively reducing overall solution size and BOM cost. The device requires only a single inductor to implement both buck and boost functions, supporting low-cost inductors and capacitors. The synchronous boost system delivers a maximum output current of 2.4A with conversion efficiency up to 92%; under no-load conditions, it automatically enters sleep mode with quiescent current dropping to 100µA. It employs switching charging technology to provide a maximum charging current of 2.1A with charging efficiency up to 91%, with built-in intelligent charging current adjustment based on IC temperature and input voltage. The device supports 1, 2, 3, or 4 LEDs for battery level display and comes in an ESOP8 package.
Features
- Synchronous switch charge/discharge: 2.4A synchronous boost conversion, 2.1A synchronous switch charging; boost efficiency up to 92%; charging efficiency up to 91%; built-in power path management with simultaneous charge and discharge support.
- Charging: adaptive charging current regulation, adaptive adapter; supports 4.20V, 4.30V, 4.35V, 4.40V batteries.
- Battery level display: supports 4, 3, 2, 1 LED battery level indicators.
- Feature-rich: power-on button; built-in flashlight driver; automatic detection of mobile device insertion and removal.
- Low power consumption: intelligent load detection with automatic standby entry; standby power consumption less than 100µA.
- Minimal BOM: built-in power MOSFETs, single-inductor charge/discharge implementation.
- Multiple protections, high reliability: output overcurrent, overvoltage, and short-circuit protection; input overvoltage, overcharge, over-discharge, and overcurrent discharge protection; full-system overtemperature protection; ESD protection up to 4kV, transient voltage withstand 12V.
- Deep customization: customizable I2C interface, flexible and low-cost customization solution, customized model IP5306_I2C.
Applications
- Power banks / portable chargers
- Mobile phones, tablets, and other portable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



