LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Joint Tech Elec A2005WR-07P product image
  • A2005WR-07P thumbnail 1
  • A2005WR-07P thumbnail 2
  • A2005WR-07P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Joint Tech Elec A2005WR-07PRoHS

Manufacturer
Joint Tech ElecAsian Brands
MPN
A2005WR-07P
LCSC Part #
C465388
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 7POS 2mm
Datasheetpdf iconJoint Tech Elec A2005WR-07P
Custom CablesMOQ 1pc
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1426$ 0.71
50+$ 0.1136$ 5.68
150+$ 0.099$ 14.85
500+$ 0.0881$ 44.05
2,500+$ 0.0794$ 198.50
5,000+$ 0.075$ 375.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJoint Tech Elec
PackagingThrough Hole,Right Angle,P=2mm
Reference Series-
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row7
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating3A
Mounting TypeRight Angle
Contact PlatingGold
Number of PINs7P
Operating Temperature-25℃~+85℃
Plastic MaterialPA6T
ColorBlack
X-Length of Bottom Edge on Board (Spacing Line)16mm
Row Spacing-
Pin Structure1x7P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.