Bestirpower BCM65S04D3
| Manufacturer |
Bestirpower
Asian Brands |
| Mfr. Part # | BCM65S04D3 |
| LCSC Part # | C46538040 |
| Package | TO-252NC |
| Customer # | |
| Key Attributes | 650V 4A SiC Schottky Diode |
| Description | 42A 650V 1.35V@4A 4A TO-252NC Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Bestirpower | |
| Package | TO-252NC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,488
2,488
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4465 | $ 0.45 |
10+ | $ 0.3499 | $ 3.50 |
30+ | $ 0.3088 | $ 9.26 |
100+ | $ 0.2581 | $ 25.81 |
500+ | $ 0.2359 | $ 117.95 |
1,000+ | $ 0.2217 | $ 221.70 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$